Image is representational - see mfr. specs

121146-3018

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 36-5 - Pins - Bayonet Coupling

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 36-5 - Pins - Bayonet Coupling
Search Keywords: 1211463018
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121146-3018
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Gender:
    Pin
  • Mating Cycles:
    500 min
  • Air And Creepage Paths (Min):
    1,1 mm
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Plating:
    Hard silver
  • Contact Type:
    Metric Crimp
  • Insulator And Grommet Material:
    CR-Elastomere
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Wire Cross Section:
    50 mm²
  • Number of Contacts:
    4 contacts size 500
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Contact Retention (Size 500/0):
    95 N
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Arrangement:
    36-5
  • Shell Material:
    Aluminium alloy
  • Shielding:
    No
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Wire Stripping (Size 500/0):
    13,7 mm
  • Shell Style:
    Plug, straight
  • Coupling Torque:
    Closing: 23 Nm max / Opening: 1,03 Nm min
  • Sep# Force Per Contact (Size 500/0):
    8,5 N
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contact Material:
    Copper Alloy
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Contact Rating At +20 °c (68 °f) (Size 500/0):
    245 A
  • Test Voltage:
    2000 Vrms
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Resistance (Size 500/0):
    0,2 mΩ
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Endbell Style:
    Connector with spring washer, endbell with cable clamp and bushing
  • Shell Size:
    36
  • Bayonet:
    Connector with bayonet coupling
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks can ship 9/30/26
Backorder
Price (USD)
Qty
Unit Price
25
$485.98
50
$248.22
75
$168.96
100 +
$165.58
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!