Image is representational - see mfr. specs

121146-0090

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 36-10 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 36-10 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1211460090
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121146-0090
  • Alias/AKA:
    CA3106E36-10S-B-03
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Test Voltage:
    2000 Vrms
  • Shell Size:
    36
  • Mating Cycles:
    500 min
  • Contact Resistance (Size 10/20):
    12 mΩ
  • Contact Material:
    Copper Alloy
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shielding:
    No
  • Contact Arrangement:
    36-10
  • Sep# Force Per Contact (Size 10/20):
    0,3 N
  • Contact Retention (Size 10/20):
    30 N
  • Air And Creepage Paths (Min):
    1,1 mm
  • Bayonet:
    Connector with bayonet coupling
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Gender:
    Socket
  • Contact Rating At +20 °c (68 °f) (Size 10/20):
    8 A
  • Wire Cross Section:
    0,75-1,5 mm²
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Number of Contacts:
    48 contacts size 15
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Coupling Torque:
    Closing: 23 Nm max / Opening: 1,03 Nm min
  • Endbell Style:
    Endbell for heatshrinkable boots
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Insulator And Grommet Material:
    CR-Elastomere
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Contact Plating:
    Hard silver
  • Shell Style:
    Plug, straight
  • Contact Type:
    Metric Crimp
  • Shell Material:
    Aluminium alloy
  • Wire Stripping (Size 10/20):
    4 mm
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks can ship 9/9/26
Backorder
Price (USD)
Qty
Unit Price
25
$393.28
50
$200.87
75
$136.73
100 +
$134.00
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!