Image is representational - see mfr. specs

121145-0023

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 32-15 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 32-15 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1211450023
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121145-0023
  • Alias/AKA:
    CA3106E32-15P-B-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    AWG Crimp
  • Sep# Force Per Contact (Size 500/0):
    8,5 N
  • Test Voltage:
    2500 Vrms
  • Wire Stripping (Size 500/0):
    13,7 mm
  • Shell Material:
    Aluminium alloy
  • Coupling Torque:
    Closing: 19 Nm max / Opening: 1,03 Nm min
  • Contact Material:
    Copper Alloy
  • Mating Cycles:
    500 min
  • Gender:
    Pin
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Shielding:
    No
  • Contact Arrangement:
    32-15
  • Contact Retention (Size 25/12):
    55 N
  • Contact Rating At +20 °c (68 °f) (Size 500/0):
    245 A
  • Shell Style:
    Plug, straight
  • Contact Resistance (Size 500/0):
    0,2 mΩ
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Endbell Style:
    Endbell with clamp and bushing
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Contact Plating:
    Hard silver
  • Contact Retention (Size 500/0):
    95 N
  • Wire Cross Section:
    AWG 0 (Size 0), AWG 14/12 (Size 12)
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Number of Contacts:
    2 contacts size 0, 6 contacts size 12
  • Insulator And Grommet Material:
    CR-Elastomere
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Shell Size:
    32
  • Bayonet:
    Connector with bayonet coupling
  • Air And Creepage Paths (Min):
    2,8 mm
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
25
$382.30
50
$195.26
75
$132.92
100 +
$130.26
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!