121143-6411

ITT CANNON

CA06EW24-28S-B-A176 / 121143-6411 / Circular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CA06EW24-28S-B-A176 / 121143-6411 / Circular
Search Keywords: 1211436411
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121143-6411
  • Alias/AKA:
    CA06EW24-28S-B-A176
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Gender:
    Socket
  • Shell Size:
    24
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Shell Material:
    Aluminium alloy
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Mating Cycles:
    500 min
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Material:
    Copper Alloy
  • Number of Contacts:
    24 contacts size 16
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Coupling Torque:
    Closing: 14 Nm max / Opening: 0,8 Nm min
  • Contact Type:
    Solder Cup
  • Insulator And Grommet Material:
    CR-Elastomere
  • Bayonet:
    Connector with bayonet coupling
  • Endbell Style:
    Connector with spring washer, endbell with cable clamp and bushing
  • Air And Creepage Paths (Min):
    0,7 mm
  • Contact Plating:
    Gold 0,5 μ
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Shell Style:
    Plug, straight
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Test Voltage:
    1050 Vrms
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Shielding:
    No
  • Contact Arrangement:
    24-28
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/20/26
Backorder
Price (USD)
Qty
Unit Price
25
$330.80
50
$174.59
75
$120.07
100 +
$117.67
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!