Image is representational - see mfr. specs

121143-0209

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 24-11 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 24-11 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1211430209
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121143-0209
  • Alias/AKA:
    CA3106E24-11S-B-06
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Plating:
    Hard silver
  • Contact Arrangement:
    24-11
  • Sep# Force Per Contact (Size 60/100/8):
    3,0 N
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Contact Retention (Size 25/12):
    55 N
  • Gender:
    Socket
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Contact Material:
    Copper Alloy
  • Shell Size:
    24
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Shell Material:
    Aluminium alloy
  • Wire Stripping (Size 60/100/8):
    11,8 mm
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Coupling Torque:
    Closing: 14 Nm max / Opening: 0,8 Nm min
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Test Voltage:
    2000 Vrms
  • Contact Resistance (Size 60/100/8):
    1 mΩ
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Shell Style:
    Plug, straight
  • Contact Type:
    Solder Cup
  • Endbell Style:
    Endbell for heatshrinkable boots
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Number of Contacts:
    3 contacts size 8, 6 contacts size 12
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Bayonet:
    Connector with bayonet coupling
  • Air And Creepage Paths (Min):
    1,1 mm
  • Insulator And Grommet Material:
    CR-Elastomere
  • Contact Retention (Size 60/100/8):
    80 N
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Shielding:
    No
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Mating Cycles:
    500 min
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Contact Rating At +20 °c (68 °f) (Size 60/100/8):
    74 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/27/26
Backorder
Price (USD)
Qty
Unit Price
25
$303.52
50
$160.19
75
$110.17
100 +
$107.96
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!