- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 121143-0081
121143-0081
ITT CANNON
Conn MIL-C-5015 Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn MIL-C-5015 Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Search Keywords: 1211430081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121143-0081
-
Alias/AKA:CA3106E24-12S-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:PL
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
25
$281.74
50
$148.69
75
$102.26
100 +
$100.21
Click for Quote
Log in
to unlock special pricing