Image is representational - see mfr. specs

121143-0058

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 24-28 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 24-28 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1211430058
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121143-0058
  • Alias/AKA:
    CA3106E24-28P-B-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Contacts:
    24 contacts size 15
  • Shielding:
    No
  • Bayonet:
    Connector with bayonet coupling
  • Endbell Style:
    Endbell with clamp and bushing
  • Mating Cycles:
    500 min
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Contact Arrangement:
    24-28
  • Air And Creepage Paths (Min):
    0,7 mm
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Contact Material:
    Copper Alloy
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Gender:
    Pin
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Coupling Torque:
    Closing: 14 Nm max / Opening: 0,8 Nm min
  • Shell Size:
    24
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Test Voltage:
    1050 Vrms
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Shell Style:
    Plug, straight
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Insulator And Grommet Material:
    CR-Elastomere
  • Wire Cross Section:
    0,75-1,5 mm²
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Shell Material:
    Aluminium alloy
  • Contact Plating:
    Hard silver
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Contact Type:
    Metric Crimp
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/21/26
Backorder
Price (USD)
Qty
Unit Price
25
$233.60
50
$123.29
75
$84.79
100 +
$83.09
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!