Image is representational - see mfr. specs

121143-0019

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 24-2 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 24-2 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1211430019
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121143-0019
  • Alias/AKA:
    CA3106E24-2S-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Test Voltage:
    2500 Vrms
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Shell Material:
    Aluminium alloy
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Insulator And Grommet Material:
    CR-Elastomere
  • Bayonet:
    Connector with bayonet coupling
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Coupling Torque:
    Closing: 14 Nm max / Opening: 0,8 Nm min
  • Shell Style:
    Plug, straight
  • Contact Type:
    Solder Cup
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Shielding:
    No
  • Number of Contacts:
    7 contacts size 12
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Air And Creepage Paths (Min):
    2,8 mm
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Contact Retention (Size 25/12):
    55 N
  • Contact Plating:
    Hard silver
  • Contact Arrangement:
    24-2
  • Mating Cycles:
    500 min
  • Endbell Style:
    Endbell with clamp and bushing
  • Gender:
    Socket
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Contact Material:
    Copper Alloy
  • Shell Size:
    24
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks can ship 9/2/26
Backorder
Price (USD)
Qty
Unit Price
25
$281.56
50
$148.60
75
$102.19
100 +
$100.15
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!