Image is representational - see mfr. specs

121142-0385

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 22-2 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 22-2 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1211420385
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121142-0385
  • Alias/AKA:
    CA3106E22-2P-B-02-F0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Size:
    22
  • Shell Material:
    Aluminium alloy
  • Air And Creepage Paths (Min):
    2,8 mm
  • Contact Type:
    AWG Crimp
  • Contact Material:
    Copper Alloy
  • Endbell Style:
    Endbell for heatshrinkable boots
  • Contact Resistance (Size 60/100/8):
    1 mΩ
  • Contact Plating:
    Hard silver
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Wire Cross Section:
    AWG 8
  • Gender:
    Pin
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contacts Included:
    no, delivery without contacts
  • Shell Style:
    Plug, straight
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Test Voltage:
    2500 Vrms
  • Bayonet:
    Connector with bayonet coupling
  • Shielding:
    No
  • Coupling Torque:
    Closing: 11 Nm max / Opening: 0,8 Nm min
  • Wire Stripping (Size 60/100/8):
    11,8 mm
  • Number of Contacts:
    3 contacts size 8
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Contact Retention (Size 60/100/8):
    80 N
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Sep# Force Per Contact (Size 60/100/8):
    3,0 N
  • Mating Cycles:
    500 min
  • Contact Rating At +20 °c (68 °f) (Size 60/100/8):
    74 A
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Arrangement:
    22-2
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Insulator And Grommet Material:
    CR-Elastomere
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/21/26
Backorder
Price (USD)
Qty
Unit Price
25
$198.22
50
$104.61
75
$71.95
100 +
$70.51
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!