Image is representational - see mfr. specs

121142-0299

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 22-9 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 22-9 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1211420299
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121142-0299
  • Alias/AKA:
    CA3106E22-9P-B-15
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Plating:
    Hard silver
  • Shielding:
    Yes
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Shell Style:
    Plug, straight
  • Contact Retention (Size 25/12):
    55 N
  • Contact Material:
    Copper Alloy
  • Coupling Torque:
    Closing: 11 Nm max / Opening: 0,8 Nm min
  • Wire Cross Section:
    AWG 14/12
  • Gender:
    Pin
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Air And Creepage Paths (Min):
    4,8 mm
  • Mating Cycles:
    500 min
  • Contact Arrangement:
    22-9
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Shell Size:
    22
  • Insulator And Grommet Material:
    CR-Elastomere
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Endbell Style:
    Shielded connector with endbell for shielded braids and heat shrinkable boots
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Test Voltage:
    3500 Vrms
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Contact Type:
    AWG Crimp
  • Bayonet:
    Connector with bayonet coupling
  • Number of Contacts:
    3 contacts size 12
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Shell Material:
    Aluminium alloy
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/23/26
Backorder
Price (USD)
Qty
Unit Price
25
$266.72
50
$140.77
75
$96.81
100 +
$94.87
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!