Image is representational - see mfr. specs

121142-0242

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 22-22 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 22-22 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1211420242
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121142-0242
  • Alias/AKA:
    CA3106E22-22S-B-15
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Cycles:
    500 min
  • Contact Rating At +20 °c (68 °f) (Size 60/100/8):
    74 A
  • Shielding:
    Yes
  • Wire Cross Section:
    AWG 8
  • Air And Creepage Paths (Min):
    1,1 mm
  • Shell Style:
    Plug, straight
  • Contact Resistance (Size 60/100/8):
    1 mΩ
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Wire Stripping (Size 60/100/8):
    11,8 mm
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Material:
    Copper Alloy
  • Number of Contacts:
    4 contacts size 8
  • Contact Retention (Size 60/100/8):
    80 N
  • Shell Size:
    22
  • Bayonet:
    Connector with bayonet coupling
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Gender:
    Socket
  • Shell Material:
    Aluminium alloy
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Test Voltage:
    2000 Vrms
  • Contact Type:
    AWG Crimp
  • Sep# Force Per Contact (Size 60/100/8):
    3,0 N
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Plating:
    Hard silver
  • Insulator And Grommet Material:
    CR-Elastomere
  • Coupling Torque:
    Closing: 11 Nm max / Opening: 0,8 Nm min
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Contact Arrangement:
    22-22
  • Endbell Style:
    Shielded connector with endbell for shielded braids and heat shrinkable boots
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks can ship 9/2/26
Backorder
Price (USD)
Qty
Unit Price
25
$324.83
50
$171.44
75
$117.90
100 +
$115.54
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!