Image is representational - see mfr. specs

121142-0154

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 22-14 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 22-14 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1211420154
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121142-0154
  • Alias/AKA:
    CA3106E22-14P-B-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Shell Style:
    Plug, straight
  • Air And Creepage Paths (Min):
    1,1 mm
  • Bayonet:
    Connector with bayonet coupling
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Number of Contacts:
    19 contacts size 15
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Test Voltage:
    2000 Vrms
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Insulator And Grommet Material:
    CR-Elastomere
  • Wire Cross Section:
    0,75-1,5 mm²
  • Gender:
    Pin
  • Contact Type:
    Metric Crimp
  • Endbell Style:
    Endbell with clamp and bushing
  • Shell Size:
    22
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Plating:
    Hard silver
  • Shielding:
    No
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Contact Arrangement:
    22-14
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shell Material:
    Aluminium alloy
  • Mating Cycles:
    500 min
  • Contact Material:
    Copper Alloy
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Coupling Torque:
    Closing: 11 Nm max / Opening: 0,8 Nm min
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
25
$241.92
50
$127.68
75
$87.81
100 +
$86.05
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!