Image is representational - see mfr. specs

121142-0033

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 22-1 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 22-1 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1211420033
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121142-0033
  • Alias/AKA:
    CA3106E22-1S-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Air And Creepage Paths (Min):
    2,8 mm
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Coupling Torque:
    Closing: 11 Nm max / Opening: 0,8 Nm min
  • Contact Material:
    Copper Alloy
  • Endbell Style:
    Endbell with clamp and bushing
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Bayonet:
    Connector with bayonet coupling
  • Mating Cycles:
    500 min
  • Insulator And Grommet Material:
    CR-Elastomere
  • Gender:
    Socket
  • Sep# Force Per Contact (Size 60/100/8):
    3,0 N
  • Shell Material:
    Aluminium alloy
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Test Voltage:
    2500 Vrms
  • Contact Type:
    Solder Cup
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Shielding:
    No
  • Contact Plating:
    Hard silver
  • Contact Arrangement:
    22-1
  • Contact Retention (Size 60/100/8):
    80 N
  • Contact Rating At +20 °c (68 °f) (Size 60/100/8):
    74 A
  • Shell Style:
    Plug, straight
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Number of Contacts:
    2 contacts size 8
  • Contact Resistance (Size 60/100/8):
    1 mΩ
  • Shell Size:
    22
  • Wire Stripping (Size 60/100/8):
    11,8 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/20/26
Backorder
Price (USD)
Qty
Unit Price
25
$252.11
50
$133.06
75
$91.51
100 +
$89.68
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!