Image is representational - see mfr. specs

121142-0017

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 22-23 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 22-23 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1211420017
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121142-0017
  • Alias/AKA:
    CA3106E22-23S-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Plating:
    Hard silver
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Shell Style:
    Plug, straight
  • Mating Cycles:
    500 min
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Shell Material:
    Aluminium alloy
  • Gender:
    Socket
  • Contact Type:
    Solder Cup
  • Test Voltage:
    2000 Vrms
  • Coupling Torque:
    Closing: 11 Nm max / Opening: 0,8 Nm min
  • Shell Size:
    22
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Insulator And Grommet Material:
    CR-Elastomere
  • Contact Retention (Size 25/12):
    55 N
  • Number of Contacts:
    8 contacts size 12
  • Bayonet:
    Connector with bayonet coupling
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Endbell Style:
    Endbell with clamp and bushing
  • Contact Arrangement:
    22-23
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Shielding:
    No
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Air And Creepage Paths (Min):
    1,1 mm
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Contact Material:
    Copper Alloy
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
25
$304.38
50
$160.65
75
$110.48
100 +
$108.27
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!