- Home ›
- All Products›
- 121141-0588
121141-0588
ITT CANNON
Circular Connector - Straight Plug - Contact Arrangement: 20-15 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Straight Plug - Contact Arrangement: 20-15 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1211410588
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121141-0588
-
Alias/AKA:CA3106E20-15P-B-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Sep# Force Per Contact (Size 25/12):1,5 N
-
Shell Style:Plug, straight
-
Air And Creepage Paths (Min):1,1 mm
-
Shell Size:20
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Wire Stripping (Size 25/12):6,2 mm
-
Contact Arrangement:20-15
-
Shielding:Yes
-
Coupling Torque:Closing: 9 Nm max / Opening: 0,7 Nm min
-
Gauge:For infos on Gauge please see catalog VG95234, part 1
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Contact Resistance (Size 25/12):3 mΩ
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Contact Material:Copper Alloy
-
Mating Cycles:500 min
-
Endbell Style:Shielded connector with endbell for shielded braids and heat shrinkable boots
-
Safety Provisions:IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
-
Bayonet:Connector with bayonet coupling
-
Salt Spray Resistance:500 hours salt spray resistant
-
Contact Type:AWG Crimp
-
Insulator Resistance:Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
-
Shell Material:Aluminium alloy
-
Contact Retention (Size 25/12):55 N
-
Contact Plating:Hard silver
-
Number of Contacts:7 contacts size 12
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Wire Cross Section:AWG 14/12
-
Contact Rating At +20 °c (68 °f) (Size 25/12):41 A
-
Test Voltage:2000 Vrms
-
Insulator And Grommet Material:CR-Elastomere
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$237.20
50
$125.19
75
$86.10
100 +
$84.37
Click for Quote
Log in
to unlock special pricing