Image is representational - see mfr. specs

121141-0452

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 20-8 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 20-8 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1211410452
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121141-0452
  • Alias/AKA:
    CA3106E20-8S-B-F42
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Shielding:
    No
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Endbell Style:
    without Endbell and grommet
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Contact Type:
    Solder Cup
  • Wire Stripping (Size 60/100/8):
    11,8 mm
  • Coupling Torque:
    Closing: 9 Nm max / Opening: 0,7 Nm min
  • Shell Material:
    Aluminium alloy
  • Air And Creepage Paths (Min):
    0,7 mm
  • Test Voltage:
    1050 Vrms
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Rating At +20 °c (68 °f) (Size 60/100/8):
    74 A
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contact Resistance (Size 60/100/8):
    1 mΩ
  • Contact Retention (Size 60/100/8):
    80 N
  • Number of Contacts:
    2 contacts size 8, 4 contacts size 16
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Mating Cycles:
    500 min
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Contact Arrangement:
    20-8
  • Bayonet:
    Connector with bayonet coupling
  • Contact Material:
    Copper Alloy
  • Insulator And Grommet Material:
    CR-Elastomere
  • Shell Size:
    20
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Contact Plating:
    Hard silver
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Gender:
    Socket
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Sep# Force Per Contact (Size 60/100/8):
    3,0 N
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Shell Style:
    Plug, straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
25
$122.91
50
$65.07
75
$45.79
100 +
$44.87
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!