Image is representational - see mfr. specs

121141-0332

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 20-23 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 20-23 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1211410332
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121141-0332
  • Alias/AKA:
    CA3106E20-23P-B-15
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Cycles:
    500 min
  • Bayonet:
    Connector with bayonet coupling
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Gender:
    Pin
  • Contact Plating:
    Hard silver
  • Wire Cross Section:
    AWG 8
  • Sep# Force Per Contact (Size 60/100/8):
    3,0 N
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Number of Contacts:
    2 contacts size 8
  • Shell Size:
    20
  • Shell Style:
    Plug, straight
  • Contact Material:
    Copper Alloy
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Air And Creepage Paths (Min):
    1,1 mm
  • Contact Rating At +20 °c (68 °f) (Size 60/100/8):
    74 A
  • Shielding:
    Yes
  • Wire Stripping (Size 60/100/8):
    11,8 mm
  • Coupling Torque:
    Closing: 9 Nm max / Opening: 0,7 Nm min
  • Shell Material:
    Aluminium alloy
  • Endbell Style:
    Shielded connector with endbell for shielded braids and heat shrinkable boots
  • Insulator And Grommet Material:
    CR-Elastomere
  • Contact Arrangement:
    20-23
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Retention (Size 60/100/8):
    80 N
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Contact Type:
    AWG Crimp
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Contact Resistance (Size 60/100/8):
    1 mΩ
  • Test Voltage:
    2000 Vrms
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks can ship 8/21/26
Backorder
Price (USD)
Qty
Unit Price
25
$241.24
50
$127.32
75
$87.56
100 +
$85.81
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!