Image is representational - see mfr. specs

121141-0148

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 20-27 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 20-27 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1211410148
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121141-0148
  • Alias/AKA:
    CA3106E20-27S-B-03
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Wire Cross Section:
    0,75-1,5 mm²
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Mating Cycles:
    500 min
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Bayonet:
    Connector with bayonet coupling
  • Number of Contacts:
    14 contacts size 15
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Shell Material:
    Aluminium alloy
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Contact Plating:
    Hard silver
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Insulator And Grommet Material:
    CR-Elastomere
  • Contact Type:
    Metric Crimp
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Shell Style:
    Plug, straight
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Coupling Torque:
    Closing: 9 Nm max / Opening: 0,7 Nm min
  • Endbell Style:
    Endbell for heatshrinkable boots
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Test Voltage:
    2000 Vrms
  • Gender:
    Socket
  • Contact Material:
    Copper Alloy
  • Shielding:
    No
  • Contact Arrangement:
    20-27
  • Air And Creepage Paths (Min):
    1,1 mm
  • Shell Size:
    20
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/28/26
Backorder
Price (USD)
Qty
Unit Price
25
$185.29
50
$97.79
75
$67.25
100 +
$65.91
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!