Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

121141-0120

Circular Connector - Straight Plug - Contact Arrangement: 20-23 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Circular Connector - Straight Plug - Contact Arrangement: 20-23 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1211410120
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 121141-0120
Alias/AKA: CA3106E20-23P-B-F80
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Material: Copper Alloy
Air And Creepage Paths (Min): 1,1 mm
Ambient Temperature: Standard insulator material -55°/+125°C (-67/257°F)
Bayonet: Connector with bayonet coupling
Contact Arrangement: 20-23
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 121141-0120 RoHS compliant?
No, 121141-0120 is not RoHS compliant.
What is the lead time for 121141-0120?
The standard lead time for 121141-0120 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 69
Can Ship immediately
MOQ for out of Stock Qty:
25
13 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$126.09
5
$116.50
10
$107.62
25
$99.19
50
$96.35
75
$96.11
100 +
$95.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!