Image is representational - see mfr. specs

121141-0020

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 20-29 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 20-29 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1211410020
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121141-0020
  • Alias/AKA:
    CA3106E20-29P-B-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Cycles:
    500 min
  • Shielding:
    No
  • Contact Arrangement:
    20-29
  • Endbell Style:
    Endbell with clamp and bushing
  • Contact Type:
    AWG Crimp
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Wire Cross Section:
    AWG 18/16
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Shell Style:
    Plug, straight
  • Contact Plating:
    Hard silver
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Bayonet:
    Connector with bayonet coupling
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Shell Size:
    20
  • Number of Contacts:
    17 contacts size 16
  • Air And Creepage Paths (Min):
    1,1 mm
  • Shell Material:
    Aluminium alloy
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Material:
    Copper Alloy
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Test Voltage:
    2000 Vrms
  • Insulator And Grommet Material:
    CR-Elastomere
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Coupling Torque:
    Closing: 9 Nm max / Opening: 0,7 Nm min
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Gender:
    Pin
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks can ship 9/1/26
Backorder
Price (USD)
Qty
Unit Price
25
$197.10
50
$104.03
75
$71.54
100 +
$70.11
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!