Image is representational - see mfr. specs

121140-0431

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 18-22 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 18-22 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1211400431
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121140-0431
  • Alias/AKA:
    CA3106E18-22S-B-02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Gender:
    Socket
  • Contact Plating:
    Hard silver
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Coupling Torque:
    Closing: 8 Nm max / Opening: 0,58 Nm min
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Shell Material:
    Aluminium alloy
  • Test Voltage:
    2500 Vrms
  • Wire Cross Section:
    AWG 18/16
  • Contact Type:
    AWG Crimp
  • Shell Size:
    18
  • Insulator And Grommet Material:
    CR-Elastomere
  • Contact Material:
    Copper Alloy
  • Endbell Style:
    Endbell for heatshrinkable boots
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Air And Creepage Paths (Min):
    2,8 mm
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Bayonet:
    Connector with bayonet coupling
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Arrangement:
    18-22
  • Number of Contacts:
    3 contacts size 16
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Shell Style:
    Plug, straight
  • Shielding:
    No
  • Mating Cycles:
    500 min
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
25
$147.63
50
$78.16
75
$55.00
100 +
$53.90
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!