Image is representational - see mfr. specs

121140-0323

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 18-5 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 18-5 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1211400323
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121140-0323
  • Alias/AKA:
    CA3106E18-5S-B-03
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Endbell Style:
    Endbell for heatshrinkable boots
  • Shielding:
    No
  • Shell Material:
    Aluminium alloy
  • Mating Cycles:
    500 min
  • Test Voltage:
    2500 Vrms
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Contact Retention (Size 25/12):
    55 N
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Contact Type:
    Metric Crimp
  • Coupling Torque:
    Closing: 8 Nm max / Opening: 0,58 Nm min
  • Contact Plating:
    Hard silver
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Number of Contacts:
    2 contacts size 25, 1 contact size 15
  • Contact Material:
    Copper Alloy
  • Gender:
    Socket
  • Shell Style:
    Plug, straight
  • Contact Arrangement:
    18-5
  • Air And Creepage Paths (Min):
    2,8 mm
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Bayonet:
    Connector with bayonet coupling
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Shell Size:
    18
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Insulator And Grommet Material:
    CR-Elastomere
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Wire Cross Section:
    2,0-3,0 mm² (Size 25), 0,75-1,5 mm² (Size 15)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
25
$157.76
50
$83.52
75
$58.77
100 +
$57.60
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!