Image is representational - see mfr. specs

121140-0199

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 18-9 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 18-9 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1211400199
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121140-0199
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Arrangement:
    18-9
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Shielding:
    No
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Test Voltage:
    1050 Vrms
  • Coupling Torque:
    Closing: 8 Nm max / Opening: 0,58 Nm min
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Endbell Style:
    Endbell for heatshrinkable boots
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Bayonet:
    Connector with bayonet coupling
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Shell Size:
    18
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Shell Style:
    Plug, straight
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Contact Type:
    Metric Crimp
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Insulator And Grommet Material:
    CR-Elastomere
  • Contact Material:
    Copper Alloy
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Mating Cycles:
    500 min
  • Shell Material:
    Aluminium alloy
  • Contact Plating:
    Hard silver
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Gender:
    Socket
  • Contact Retention (Size 25/12):
    55 N
  • Air And Creepage Paths (Min):
    0,7 mm
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Wire Cross Section:
    2,0-3,0 mm² (Size 25), 0,75-1,5 mm² (Size 15)
  • Number of Contacts:
    2 contacts size 25, 5 contacts size 15
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 9/25/26
Backorder
Price (USD)
Qty
Unit Price
25
$164.19
50
$86.92
75
$61.17
100 +
$59.94
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!