Image is representational - see mfr. specs

121140-0184

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 18-11 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 18-11 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1211400184
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121140-0184
  • Alias/AKA:
    CA3106E18-11P-B-03
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Material:
    Copper Alloy
  • Number of Contacts:
    5 contacts size 25
  • Insulator And Grommet Material:
    CR-Elastomere
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Gender:
    Pin
  • Shielding:
    No
  • Contact Plating:
    Hard silver
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Wire Cross Section:
    2,0-3,0 mm²
  • Mating Cycles:
    500 min
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Contact Arrangement:
    18-11
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Shell Material:
    Aluminium alloy
  • Endbell Style:
    Endbell for heatshrinkable boots
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Contact Type:
    Metric Crimp
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Coupling Torque:
    Closing: 8 Nm max / Opening: 0,58 Nm min
  • Shell Size:
    18
  • Contact Retention (Size 25/12):
    55 N
  • Test Voltage:
    2000 Vrms
  • Air And Creepage Paths (Min):
    1,1 mm
  • Bayonet:
    Connector with bayonet coupling
  • Shell Style:
    Plug, straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/20/26
Backorder
Price (USD)
Qty
Unit Price
25
$154.05
50
$81.56
75
$57.39
100 +
$56.24
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!