Image is representational - see mfr. specs

121140-0009

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 18-8 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 18-8 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1211400009
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121140-0009
  • Alias/AKA:
    CA3106E18-8S-B-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Bayonet:
    Connector with bayonet coupling
  • Endbell Style:
    Endbell with clamp and bushing
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Contact Retention (Size 25/12):
    55 N
  • Number of Contacts:
    1 contact size 12, 7 contacts size 16
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Contact Plating:
    Hard silver
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Wire Cross Section:
    AWG 14/12 (Size 12), AWG 18/16 (Size 16)
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Shell Style:
    Plug, straight
  • Gender:
    Socket
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Shell Material:
    Aluminium alloy
  • Coupling Torque:
    Closing: 8 Nm max / Opening: 0,58 Nm min
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Mating Cycles:
    500 min
  • Contact Arrangement:
    18-8
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contact Material:
    Copper Alloy
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Shell Size:
    18
  • Insulator And Grommet Material:
    CR-Elastomere
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Test Voltage:
    2000 Vrms
  • Shielding:
    No
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Air And Creepage Paths (Min):
    1,1 mm
  • Contact Type:
    AWG Crimp
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks can ship 9/1/26
Backorder
Price (USD)
Qty
Unit Price
25
$193.72
50
$102.24
75
$70.31
100 +
$68.91
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!