- Home ›
- All Products›
- 121139-6000
121139-6000
ITT CANNON
CA06EW16-10S-B-F80; CA Bayonet; Circular
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CA06EW16-10S-B-F80; CA Bayonet; Circular
Search Keywords: 1211396000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121139-6000
-
Alias/AKA:CA06EW16-10S-B-F80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):1,1 mm
-
Shell Style:Plug, straight
-
Coupling Torque:Closing: 5,5 Nm max / Opening: 0,46 Nm min
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Insulator And Grommet Material:CR-Elastomere
-
Sep# Force Per Contact (Size 25/12):1,5 N
-
Endbell Style:Connector with spring washer, endbell with cable clamp and bushing
-
Gender:Socket
-
Contact Retention (Size 25/12):55 N
-
Contact Resistance (Size 25/12):3 mΩ
-
Contact Rating At +20 °c (68 °f) (Size 25/12):41 A
-
Test Voltage:2000 Vrms
-
Safety Provisions:IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Wire Stripping (Size 25/12):6,2 mm
-
Contact Material:Copper Alloy
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Shell Size:16
-
Mating Cycles:500 min
-
Contact Type:AWG Crimp
-
Contact Arrangement:16-10
-
Shielding:No
-
Shell Material:Aluminium alloy
-
Contact Plating:Hard silver
-
Bayonet:Connector with bayonet coupling
-
Wire Cross Section:AWG 14/12
-
Insulator Resistance:Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Number of Contacts:3 contacts size 12
-
Salt Spray Resistance:500 hours salt spray resistant
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Gauge:For infos on Gauge please see catalog VG95234, part 1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
25
$217.66
50
$114.87
75
$79.00
100 +
$77.42
Click for Quote
Log in
to unlock special pricing