- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 121139-0132
121139-0132
ITT CANNON
The 121139-0132 is a straight plug circular connector with a bayonet coupling, featuring 3 size 12 socket contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 121139-0132 is a straight plug circular connector with a bayonet coupling, featuring 3 size 12 socket contacts.
Search Keywords: 1211390132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121139-0132
-
Alias/AKA:CA3106E16-10S-B-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:PL
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
25
$209.84
50
$110.75
75
$76.17
100 +
$74.64
Click for Quote
Log in
to unlock special pricing