Image is representational - see mfr. specs

121139-0056

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 16-9 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 16-9 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1211390056
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121139-0056
  • Alias/AKA:
    CA3106E16-9S-B-F42
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Shell Material:
    Aluminium alloy
  • Insulator And Grommet Material:
    CR-Elastomere
  • Coupling Torque:
    Closing: 5,5 Nm max / Opening: 0,46 Nm min
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Test Voltage:
    2000 Vrms
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Number of Contacts:
    2 contacts size 12, 2 contacts size 16
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Contact Type:
    Solder Cup
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Air And Creepage Paths (Min):
    1,1 mm
  • Endbell Style:
    without Endbell and grommet
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Shielding:
    No
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Contact Retention (Size 25/12):
    55 N
  • Shell Style:
    Plug, straight
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Shell Size:
    16
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Contact Plating:
    Hard silver
  • Contact Material:
    Copper Alloy
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Bayonet:
    Connector with bayonet coupling
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Gender:
    Socket
  • Mating Cycles:
    500 min
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Contact Arrangement:
    16-9
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/20/26
Backorder
Price (USD)
Qty
Unit Price
25
$100.95
50
$53.44
75
$37.61
100 +
$36.86
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!