- Home ›
- All Products›
- Tools & Supplies ›
- Connector Tooling ›
- Connector Crimp Tooling ›
- 121139-0027
121139-0027
ITT CANNON
CA3106E16-12P-B; CA Bayonet; Circular
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CA3106E16-12P-B; CA Bayonet; Circular
Search Keywords: 1211390027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121139-0027
-
Alias/AKA:CA3106E16-12P-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$62.47
5
$60.05
10
$59.19
20
$57.59
50
$56.86
100 +
$56.51
Click for Quote
Log in
to unlock special pricing