- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Dust Caps ›
- 121138-0058
ITT CANNON
121138-0058
Conn MIL-C-5015 Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 121138-0058 |
| Alias/AKA: | CA3106E16S-8P-B |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536698000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Bayonet: | Connector with bayonet coupling |
| Ambient Temperature: | Standard insulator material -55°/+125°C (-67/257°F) |
| Air And Creepage Paths (Min): | 1,1 mm |