- ホーム ›
- All Products›
- 121138-0000
121138-0000
ITT CANNON
Conn MIL-C-5015 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
Conn MIL-C-5015 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Search Keywords: 1211380000
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:ITT CANNON
-
部品番号:121138-0000
-
Alias/AKA:CA3106E16S-8P-B-F80
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Contact Resistance (Size 15/15s/16/16s):6 mΩ
-
Gender:Pin
-
Sep# Force Per Contact (Size 15/15s/16/16s):1,0 N
-
Contact Arrangement:16S-8
-
Contact Retention (Size 15/15s/16/16s):35 N
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):22 A
-
Contact Material:Copper Alloy
-
Bayonet:Connector with bayonet coupling
-
Mating Cycles:500 min
-
Salt Spray Resistance:500 hours salt spray resistant
-
Insulator And Grommet Material:CR-Elastomere
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Contact Type:AWG Crimp
-
Wire Stripping (Size 15/15s/16/16s):6,2 mm
-
Shielding:No
-
Shell Style:Plug, straight
-
Number of Contacts:5 contacts size 16S
-
Wire Cross Section:AWG 18/16
-
Contact Plating:Hard silver
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Coupling Torque:Closing: 5,5 Nm max / Opening: 0,46 Nm min
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Gauge:For infos on Gauge please see catalog VG95234, part 1
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Safety Provisions:IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
-
Test Voltage:2000 Vrms
-
Air And Creepage Paths (Min):1,1 mm
-
Shell Size:16 S
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Shell Material:Aluminium alloy
-
Insulator Resistance:Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
-
Endbell Style:Endbell with clamp and bushing
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
25
13 Weeks
出荷できます
9/2/26
PRICE (USD)
数量
Unit Price
25
$138.75
50
$73.46
75
$51.69
100 +
$50.66
Click for Quote
ログイン
特別価格を解除するには