Image is representational - see mfr. specs

121136-0137

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 14S-1 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 14S-1 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1211360137
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121136-0137
  • Alias/AKA:
    CA3106E14S-1S-B-03
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Coupling Torque:
    Closing: 3,6 Nm max / Opening: 0,35 Nm min
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Contact Plating:
    Hard silver
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Contact Material:
    Copper Alloy
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Insulator And Grommet Material:
    CR-Elastomere
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Wire Cross Section:
    0,75-1,5 mm²
  • Air And Creepage Paths (Min):
    1,1 mm
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shell Size:
    14 S
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Endbell Style:
    Endbell for heatshrinkable boots
  • Mating Cycles:
    500 min
  • Test Voltage:
    2000 Vrms
  • Shielding:
    No
  • Number of Contacts:
    3 contacts size 15S
  • Shell Style:
    Plug, straight
  • Contact Type:
    Metric Crimp
  • Contact Arrangement:
    14S-1
  • Shell Material:
    Aluminium alloy
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Bayonet:
    Connector with bayonet coupling
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Gender:
    Socket
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/20/26
Backorder
Price (USD)
Qty
Unit Price
25
$102.20
50
$54.11
75
$38.08
100 +
$37.31
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!