Image is representational - see mfr. specs

121136-0117

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 14S-6 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Contact Arrangement: 14S-6 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1211360117
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121136-0117
  • Alias/AKA:
    CA3106E14S-6S-B-A176
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Test Voltage:
    1050 Vrms
  • Mating Cycles:
    500 min
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Shielding:
    No
  • Bayonet:
    Connector with bayonet coupling
  • Shell Style:
    Plug, straight
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Arrangement:
    14S-6
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Contact Type:
    Solder Cup
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Gender:
    Socket
  • Contact Material:
    Copper Alloy
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Coupling Torque:
    Closing: 3,6 Nm max / Opening: 0,35 Nm min
  • Endbell Style:
    Endbell with clamp and bushing
  • Number of Contacts:
    6 contacts size 16S
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Contact Plating:
    Gold 0,5 μ
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Insulator And Grommet Material:
    CR-Elastomere
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Shell Size:
    14 S
  • Air And Creepage Paths (Min):
    0,7 mm
  • Shell Material:
    Aluminium alloy
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/21/26
Backorder
Price (USD)
Qty
Unit Price
25
$136.07
50
$72.04
75
$50.69
100 +
$49.68
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!