121133-6082

ITT CANNON

Conn MIL-C-5015 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn MIL-C-5015 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Search Keywords: 1211336082
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121133-6082
  • Alias/AKA:
    CA06EW10SL-3P-B-15
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    DE
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Arrangement:
    10SL-3
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Hard silver
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Contact Type:
    AWG Crimp
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Wire Cross Section:
    AWG 18/16
  • Shielding:
    Yes
  • Insulator And Grommet Material:
    CR-Elastomere
  • Bayonet:
    Connector with bayonet coupling
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Shell Size:
    10SL
  • Shell Material:
    Aluminium alloy
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Shell Style:
    Plug, straight
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Endbell Style:
    Shielded connector with spring washer, endbell for shielded braids and heat shrinkable boots
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Gender:
    Pin
  • Coupling Torque:
    Closing: 1,7 Nm max / Opening: 0,15 Nm min
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Number of Contacts:
    3 contacts size 16S
  • Air And Creepage Paths (Min):
    1,1 mm
  • Mating Cycles:
    500 min
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Test Voltage:
    2000 Vrms
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
1
$85.14
5
$75.97
10
$73.70
25
$67.64
50
$67.47
100
$65.84
250 +
$58.04
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!