- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 121116-0001
121116-0001
ITT CANNON
Circular Connector - Pin/Socket - 3 Position - Shell Size 10SL - 16 to 20 AWG - 22A, 700VDC/500VAC - Straight - Crimp Terminat ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Pin/Socket - 3 Position - Shell Size 10SL - 16 to 20 AWG - 22A, 700VDC/500VAC - Straight - Crimp Termination - Panel Mount.
Search Keywords: 1211160001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121116-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
7
$100.36
13
$66.51
20
$51.34
26 +
$50.31
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Circular Connector - 3 Position (10SL-3) Female Sockets to 3 Position (10SL-3) Male Pins - Unshielded - IP67 - Mounting Flange - Panel Mount.
In Stock:
30
Minimum Order:
1