Image is representational - see mfr. specs

121113-0004

ITT CANNON

Circular Connector - 90° Plug - Contact Arrangement: 36-5 - Pins - Bayonet Coupling - Endbell w/Cable Clamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - 90° Plug - Contact Arrangement: 36-5 - Pins - Bayonet Coupling - Endbell w/Cable Clamp
Search Keywords: 1211130004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121113-0004
  • Alias/AKA:
    CA3108E36-5P-B-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Retention (Size 500/0):
    95 N
  • Contact Material:
    Copper Alloy
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Test Voltage:
    2000 Vrms
  • Contact Resistance (Size 500/0):
    0,2 mΩ
  • Wire Stripping (Size 500/0):
    13,7 mm
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shell Material:
    Aluminium alloy
  • Coupling Torque:
    Closing: 23 Nm max / Opening: 1,03 Nm min
  • Contact Type:
    AWG Crimp
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Gender:
    Pin
  • Contact Rating At +20 °c (68 °f) (Size 500/0):
    245 A
  • Shell Style:
    Plug, 90°
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Air And Creepage Paths (Min):
    1,1 mm
  • Bayonet:
    Connector with bayonet coupling
  • Endbell Style:
    Endbell with clamp and bushing
  • Shell Size:
    36
  • Insulator And Grommet Material:
    CR-Elastomere
  • Number of Contacts:
    4 contacts size 0
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Arrangement:
    36-5
  • Sep# Force Per Contact (Size 500/0):
    8,5 N
  • Wire Cross Section:
    AWG 0
  • Contact Plating:
    Hard silver
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Shielding:
    No
  • Mating Cycles:
    500 min
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/29/26
Backorder
Price (USD)
Qty
Unit Price
25
$579.84
50
$296.15
75
$201.59
100 +
$197.56
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!