Image is representational - see mfr. specs

121112-0013

ITT CANNON

Circular Connector - 90° Plug - Contact Arrangement: 32-7 - Sockets - Bayonet Coupling - Endbell w/Cable Clamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - 90° Plug - Contact Arrangement: 32-7 - Sockets - Bayonet Coupling - Endbell w/Cable Clamp
Search Keywords: 1211120013
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121112-0013
  • Alias/AKA:
    CA3108E32-7S-B-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Arrangement:
    32-7
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Shell Size:
    32
  • Contact Retention (Size 25/12):
    55 N
  • Gender:
    Socket
  • Wire Cross Section:
    2,0-3,0 mm² (Size 25), 0,75-1,5 mm² (Size 15)
  • Contact Plating:
    Hard silver
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Type:
    Metric Crimp
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Test Voltage:
    1050 Vrms
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Shell Material:
    Aluminium alloy
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Air And Creepage Paths (Min):
    0,7 mm
  • Contact Resistance (Size 25/12):
    3 mΩ
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Shielding:
    No
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Shell Style:
    Plug, 90°
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Mating Cycles:
    500 min
  • Bayonet:
    Connector with bayonet coupling
  • Contact Material:
    Copper Alloy
  • Insulator And Grommet Material:
    CR-Elastomere
  • Coupling Torque:
    Closing: 19 Nm max / Opening: 1,03 Nm min
  • Number of Contacts:
    7 contacts size 25, 28 contacts size 15
  • Endbell Style:
    Endbell with clamp and bushing
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/20/26
Backorder
Price (USD)
Qty
Unit Price
25
$557.48
50
$284.73
75
$193.82
100 +
$189.94
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!