- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Dust Caps ›
- 121111-0172
121111-0172
ITT CANNON
Circular Connector - 90° Plug - Contact Arrangement: 28-15 - Pins - Bayonet Coupling - Endbell w/Cable Clamp
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circular Connector - 90° Plug - Contact Arrangement: 28-15 - Pins - Bayonet Coupling - Endbell w/Cable Clamp
Search Keywords: 1211110172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121111-0172
-
Alias/AKA:CA3108E28-15P-B-F80-F0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Bayonet:Connector with bayonet coupling
-
Air And Creepage Paths (Min):1,1 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
13 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$311.84
5
$311.07
10
$310.28
25
$309.51
50
$163.35
75
$112.34
100 +
$110.10
Click for Quote
Log in
to unlock special pricing