Image is representational - see mfr. specs

121109-3028

ITT CANNON

Circular Connector - 90° Plug - Contact Arrangement: 22-14 - Sockets - Bayonet Coupling

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - 90° Plug - Contact Arrangement: 22-14 - Sockets - Bayonet Coupling
Search Keywords: 1211093028
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121109-3028
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Shell Material:
    Aluminium alloy
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Gender:
    Socket
  • Shell Style:
    Plug, 90°
  • Contact Plating:
    Hard silver
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Number of Contacts:
    19 contacts size 15
  • Contact Material:
    Copper Alloy
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Arrangement:
    22-14
  • Shell Size:
    22
  • Wire Cross Section:
    0,75-1,5 mm²
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Bayonet:
    Connector with bayonet coupling
  • Air And Creepage Paths (Min):
    1,1 mm
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Insulator And Grommet Material:
    CR-Elastomere
  • Coupling Torque:
    Closing: 11 Nm max / Opening: 0,8 Nm min
  • Shielding:
    No
  • Mating Cycles:
    500 min
  • Test Voltage:
    2000 Vrms
  • Endbell Style:
    Connector with spring washer and 90° endbell
  • Contact Type:
    Metric Crimp
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/27/26
Backorder
Price (USD)
Qty
Unit Price
25
$305.64
50
$161.31
75
$110.94
100 +
$108.72
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!