Image is representational - see mfr. specs

121109-0008

ITT CANNON

Circular Connector - 90° Plug - Contact Arrangement: 22-7 - Pins - Bayonet Coupling - Endbell w/Cable Clamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - 90° Plug - Contact Arrangement: 22-7 - Pins - Bayonet Coupling - Endbell w/Cable Clamp
Search Keywords: 1211090008
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121109-0008
  • Alias/AKA:
    CA3108E22-7P-B-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Rating At +20 °c (68 °f) (Size 500/0):
    245 A
  • Number of Contacts:
    1 contact size 0
  • Gender:
    Pin
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Contact Retention (Size 500/0):
    95 N
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Shell Style:
    Plug, 90°
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shell Material:
    Aluminium alloy
  • Wire Cross Section:
    AWG 0
  • Contact Type:
    AWG Crimp
  • Contact Plating:
    Hard silver
  • Test Voltage:
    3500 Vrms
  • Contact Material:
    Copper Alloy
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Wire Stripping (Size 500/0):
    13,7 mm
  • Endbell Style:
    Endbell with clamp and bushing
  • Shell Size:
    22
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Bayonet:
    Connector with bayonet coupling
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Sep# Force Per Contact (Size 500/0):
    8,5 N
  • Insulator And Grommet Material:
    CR-Elastomere
  • Contact Arrangement:
    22-7
  • Contact Resistance (Size 500/0):
    0,2 mΩ
  • Shielding:
    No
  • Mating Cycles:
    500 min
  • Coupling Torque:
    Closing: 11 Nm max / Opening: 0,8 Nm min
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Air And Creepage Paths (Min):
    4,8 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/20/26
Backorder
Price (USD)
Qty
Unit Price
25
$314.24
50
$165.85
75
$114.06
100 +
$111.78
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!