Image is representational - see mfr. specs

121109-0004

ITT CANNON

Circular Connector - 90° Plug - Contact Arrangement: 22-22 - Pins - Bayonet Coupling - Endbell w/Cable Clamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - 90° Plug - Contact Arrangement: 22-22 - Pins - Bayonet Coupling - Endbell w/Cable Clamp
Search Keywords: 1211090004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121109-0004
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Retention (Size 60/100/8):
    80 N
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Shielding:
    No
  • Contact Resistance (Size 60/100/8):
    1 mΩ
  • Wire Stripping (Size 60/100/8):
    11,8 mm
  • Contact Rating At +20 °c (68 °f) (Size 60/100/8):
    74 A
  • Gender:
    Pin
  • Wire Cross Section:
    AWG 8
  • Air And Creepage Paths (Min):
    1,1 mm
  • Shell Material:
    Aluminium alloy
  • Bayonet:
    Connector with bayonet coupling
  • Contact Plating:
    Hard silver
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Shell Size:
    22
  • Contact Type:
    AWG Crimp
  • Test Voltage:
    2000 Vrms
  • Mating Cycles:
    500 min
  • Contact Arrangement:
    22-22
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Shell Style:
    Plug, 90°
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Sep# Force Per Contact (Size 60/100/8):
    3,0 N
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Coupling Torque:
    Closing: 11 Nm max / Opening: 0,8 Nm min
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Insulator And Grommet Material:
    CR-Elastomere
  • Endbell Style:
    Endbell with clamp and bushing
  • Number of Contacts:
    4 contacts size 8
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Contact Material:
    Copper Alloy
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 9/28/26
Backorder
Price (USD)
Qty
Unit Price
25
$334.84
50
$176.72
75
$121.53
100 +
$119.10
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!