Image is representational - see mfr. specs

121109-0002

ITT CANNON

Circular Connector - 90° Plug - Contact Arrangement: 22-2 - Pins - Bayonet Coupling - Endbell w/Cable Clamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - 90° Plug - Contact Arrangement: 22-2 - Pins - Bayonet Coupling - Endbell w/Cable Clamp
Search Keywords: 1211090002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121109-0002
  • Alias/AKA:
    CA3108E22-2P-B-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Cycles:
    500 min
  • Contact Resistance (Size 60/100/8):
    1 mΩ
  • Wire Stripping (Size 60/100/8):
    11,8 mm
  • Coupling Torque:
    Closing: 11 Nm max / Opening: 0,8 Nm min
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Bayonet:
    Connector with bayonet coupling
  • Contact Plating:
    Hard silver
  • Contact Retention (Size 60/100/8):
    80 N
  • Air And Creepage Paths (Min):
    2,8 mm
  • Shell Style:
    Plug, 90°
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Gender:
    Pin
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Sep# Force Per Contact (Size 60/100/8):
    3,0 N
  • Contact Rating At +20 °c (68 °f) (Size 60/100/8):
    74 A
  • Insulator And Grommet Material:
    CR-Elastomere
  • Contact Material:
    Copper Alloy
  • Test Voltage:
    2500 Vrms
  • Contact Type:
    AWG Crimp
  • Wire Cross Section:
    AWG 8
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Shielding:
    No
  • Shell Size:
    22
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Endbell Style:
    Endbell with clamp and bushing
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Arrangement:
    22-2
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Number of Contacts:
    3 contacts size 8
  • Shell Material:
    Aluminium alloy
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/28/26
Backorder
Price (USD)
Qty
Unit Price
25
$321.48
50
$169.67
75
$116.69
100 +
$114.35
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!