Image is representational - see mfr. specs

121108-3027

ITT CANNON

Circular Connector - 90° Plug - Contact Arrangement: 20-8 - Pins - Bayonet Coupling

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - 90° Plug - Contact Arrangement: 20-8 - Pins - Bayonet Coupling
Search Keywords: 1211083027
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121108-3027
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Contact Type:
    Metric Crimp
  • Contact Arrangement:
    20-8
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Bayonet:
    Connector with bayonet coupling
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Test Voltage:
    1050 Vrms
  • Shielding:
    No
  • Sep# Force Per Contact (Size 60/100/8):
    3,0 N
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Contact Resistance (Size 60/100/8):
    1 mΩ
  • Contact Retention (Size 60/100/8):
    80 N
  • Contact Plating:
    Hard silver
  • Shell Style:
    Plug, 90°
  • Insulator And Grommet Material:
    CR-Elastomere
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Wire Stripping (Size 60/100/8):
    11,8 mm
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Gender:
    Pin
  • Air And Creepage Paths (Min):
    0,7 mm
  • Contact Rating At +20 °c (68 °f) (Size 60/100/8):
    74 A
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Coupling Torque:
    Closing: 9 Nm max / Opening: 0,7 Nm min
  • Wire Cross Section:
    0,75-1,5 mm² (Size 15), 10 mm² (Size 100)
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Shell Size:
    20
  • Mating Cycles:
    500 min
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Endbell Style:
    Connector with spring washer and 90° endbell
  • Number of Contacts:
    4 contacts size 15, 2 contacts size 100
  • Shell Material:
    Aluminium alloy
  • Contact Material:
    Copper Alloy
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks can ship 10/7/26
Backorder
Price (USD)
Qty
Unit Price
25
$256.68
50
$135.47
75
$93.17
100 +
$91.30
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!