- ホーム ›
- All Products›
- 121108-0068
121108-0068
ITT CANNON
Circular Connector - 90° Plug - Contact Arrangement: 20-11 - Sockets - Bayonet Coupling - Endbell w/Cable Clamp
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
Circular Connector - 90° Plug - Contact Arrangement: 20-11 - Sockets - Bayonet Coupling - Endbell w/Cable Clamp
Search Keywords: 1211080068
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:ITT CANNON
-
部品番号:121108-0068
-
Alias/AKA:CA3108E20-11S-B
-
測定単位:Per Each
-
RoHS:Yes
-
サプライヤー標準パック:
1 -
Shell Material:Aluminium alloy
-
Contact Retention (Size 15/15s/16/16s):35 N
-
Sep# Force Per Contact (Size 15/15s/16/16s):1,0 N
-
Contact Arrangement:20-11
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Mating Cycles:500 min
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Salt Spray Resistance:500 hours salt spray resistant
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Safety Provisions:IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
-
Gender:Socket
-
Endbell Style:Endbell with clamp and bushing
-
Contact Resistance (Size 15/15s/16/16s):6 mΩ
-
Coupling Torque:Closing: 9 Nm max / Opening: 0,7 Nm min
-
Gauge:For infos on Gauge please see catalog VG95234, part 1
-
Number of Contacts:13 contacts size 16
-
Test Voltage:1050 Vrms
-
Bayonet:Connector with bayonet coupling
-
Shell Style:Plug, 90°
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Insulator Resistance:Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
-
Contact Plating:Hard silver
-
Contact Material:Copper Alloy
-
Shell Size:20
-
Contact Type:Solder Cup
-
Insulator And Grommet Material:CR-Elastomere
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Wire Stripping (Size 15/15s/16/16s):6,2 mm
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Air And Creepage Paths (Min):0,7 mm
-
Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):22 A
-
Shielding:No
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
25
20 Weeks
出荷できます
10/28/26
PRICE (USD)
数量
Unit Price
25
$272.34
50
$143.74
75
$98.85
100 +
$96.87
Click for Quote
ログイン
特別価格を解除するには