Image is representational - see mfr. specs

121108-0041

ITT CANNON

Circular Connector - 90° Plug - Contact Arrangement: 20-29 - Sockets - Bayonet Coupling - Endbell w/Cable Clamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - 90° Plug - Contact Arrangement: 20-29 - Sockets - Bayonet Coupling - Endbell w/Cable Clamp
Search Keywords: 1211080041
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121108-0041
  • Alias/AKA:
    CA3108E20-29S-B-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    AWG Crimp
  • Insulator And Grommet Material:
    CR-Elastomere
  • Shell Material:
    Aluminium alloy
  • Shell Style:
    Plug, 90°
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Arrangement:
    20-29
  • Shell Size:
    20
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Bayonet:
    Connector with bayonet coupling
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Contact Plating:
    Hard silver
  • Test Voltage:
    2000 Vrms
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Wire Cross Section:
    AWG 18/16
  • Number of Contacts:
    17 contacts size 16
  • Endbell Style:
    Endbell with clamp and bushing
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Shielding:
    No
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Mating Cycles:
    500 min
  • Air And Creepage Paths (Min):
    1,1 mm
  • Contact Material:
    Copper Alloy
  • Coupling Torque:
    Closing: 9 Nm max / Opening: 0,7 Nm min
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Gender:
    Socket
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/28/26
Backorder
Price (USD)
Qty
Unit Price
25
$278.89
50
$147.19
75
$101.23
100 +
$99.20
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!