Image is representational - see mfr. specs

121105-3009

ITT CANNON

Circular Connector - 90° Plug - Contact Arrangement: 16S-1 - Sockets - Bayonet Coupling

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - 90° Plug - Contact Arrangement: 16S-1 - Sockets - Bayonet Coupling
Search Keywords: 1211053009
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121105-3009
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Air And Creepage Paths (Min):
    1,1 mm
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Bayonet:
    Connector with bayonet coupling
  • Gender:
    Socket
  • Shell Size:
    16 S
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Type:
    Metric Crimp
  • Contact Material:
    Copper Alloy
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Endbell Style:
    Connector with spring washer and 90° endbell
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Number of Contacts:
    7 contacts size 15S
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Test Voltage:
    2000 Vrms
  • Coupling Torque:
    Closing: 5,5 Nm max / Opening: 0,46 Nm min
  • Contact Arrangement:
    16S-1
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Wire Cross Section:
    0,75-1,5 mm²
  • Shell Material:
    Aluminium alloy
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Contact Plating:
    Hard silver
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Shielding:
    No
  • Insulator And Grommet Material:
    CR-Elastomere
  • Shell Style:
    Plug, 90°
  • Mating Cycles:
    500 min
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/28/26
Backorder
Price (USD)
Qty
Unit Price
25
$222.70
50
$117.53
75
$80.83
100 +
$79.21
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!