Image is representational - see mfr. specs

121103-0047

ITT CANNON

Circular Connector - 90° Plug - Contact Arrangement: 14S-5 - Sockets - Bayonet Coupling - Endbell w/Cable Clamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - 90° Plug - Contact Arrangement: 14S-5 - Sockets - Bayonet Coupling - Endbell w/Cable Clamp
Search Keywords: 1211030047
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121103-0047
  • Alias/AKA:
    CA3108E14S-5S-B-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Shell Size:
    14 S
  • Shell Material:
    Aluminium alloy
  • Endbell Style:
    Endbell with clamp and bushing
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Shielding:
    No
  • Test Voltage:
    1050 Vrms
  • Contact Arrangement:
    14S-5
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Gender:
    Socket
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Shell Style:
    Plug, 90°
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Contact Plating:
    Hard silver
  • Number of Contacts:
    6 contacts size 15S
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Bayonet:
    Connector with bayonet coupling
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Insulator And Grommet Material:
    CR-Elastomere
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Air And Creepage Paths (Min):
    0,7 mm
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Mating Cycles:
    500 min
  • Wire Cross Section:
    0,75-1,5 mm²
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Contact Type:
    Metric Crimp
  • Coupling Torque:
    Closing: 3,6 Nm max / Opening: 0,35 Nm min
  • Contact Material:
    Copper Alloy
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/28/26
Backorder
Price (USD)
Qty
Unit Price
25
$147.46
50
$78.07
75
$54.94
100 +
$53.84
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!