Image is representational - see mfr. specs

121096-0238

ITT CANNON

Circular Connector - Box Mount - Contact Arrangement: 32-5 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Box Mount - Contact Arrangement: 32-5 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1210960238
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121096-0238
  • Alias/AKA:
    CA3102E32-5S-B-F80-05
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Air And Creepage Paths (Min):
    2,8 mm
  • Contact Plating:
    Hard silver
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Insulator And Grommet Material:
    CR-Elastomere
  • Contact Material:
    Copper Alloy
  • Gender:
    Socket
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Shell Size:
    32
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Contact Retention (Size 500/0):
    95 N
  • Wire Stripping (Size 500/0):
    13,7 mm
  • Contact Arrangement:
    32-5
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Test Voltage:
    2500 Vrms
  • Shielding:
    No
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Resistance (Size 500/0):
    0,2 mΩ
  • Coupling Torque:
    Closing: 19 Nm max / Opening: 1,03 Nm min
  • Shell Style:
    Box mounting receptacle (rear mount, through holes in flange)
  • Shell Material:
    Aluminium alloy
  • Mating Cycles:
    500 min
  • Contact Type:
    AWG Crimp
  • Wire Cross Section:
    AWG 0
  • Sep# Force Per Contact (Size 500/0):
    8,5 N
  • Number of Contacts:
    2 contacts size 0
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Bayonet:
    Connector with bayonet coupling
  • Contact Rating At +20 °c (68 °f) (Size 500/0):
    245 A
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
25
$190.15
50
$100.36
75
$69.02
100 +
$67.64
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!