Image is representational - see mfr. specs

121096-0065

ITT CANNON

Circular MIL Spec Connector

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Circular MIL Spec Connector
Search Keywords: 1210960065
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    ITT CANNON
  • 部件编号:
    121096-0065
  • Alias/AKA:
    CA3102E32-17S-B
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Contacts:
    4 contacts size 4
  • Insulator And Grommet Material:
    CR-Elastomere
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Rating At +20 °c (68 °f) (Size 160/4):
    135 A
  • Wire Stripping (Size 160/4):
    11,8 mm
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Coupling Torque:
    Closing: 19 Nm max / Opening: 1,03 Nm min
  • Contact Arrangement:
    32-17
  • Sep# Force Per Contact (Size 160/4):
    4,0 N
  • Shielding:
    No
  • Contact Material:
    Copper Alloy
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Bayonet:
    Connector with bayonet coupling
  • Contact Retention (Size 160/4):
    90 N
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Shell Size:
    32
  • Gender:
    Socket
  • Contact Type:
    Solder Cup
  • Shell Style:
    Box mounting receptacle
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Contact Resistance (Size 160/4):
    0,5 mΩ
  • Contact Plating:
    Hard silver
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Air And Creepage Paths (Min):
    2,8 mm
  • Shell Material:
    Aluminium alloy
  • Mating Cycles:
    500 min
  • Test Voltage:
    2500 Vrms
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
25
13 Weeks 可以发货 9/2/26
缺货订单
PRICE (USD)
数量
Unit Price
25
$164.49
50
$87.08
75
$61.28
100 +
$60.06
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!