Image is representational - see mfr. specs

121096-0051

ITT CANNON

Circular Connector - Box Mount - Contact Arrangement: 32-1 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Box Mount - Contact Arrangement: 32-1 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1210960051
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121096-0051
  • Alias/AKA:
    CA3102E32-1S-B-109
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Bayonet:
    Connector with bayonet coupling
  • Contact Rating At +20 °c (68 °f) (Size 500/0):
    245 A
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Contact Retention (Size 25/12):
    55 N
  • Contact Retention (Size 500/0):
    95 N
  • Contact Arrangement:
    32-1
  • Sep# Force Per Contact (Size 500/0):
    8,5 N
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shell Material:
    Aluminium alloy
  • Air And Creepage Paths (Min):
    2,8 mm
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Test Voltage:
    2500 Vrms
  • Insulator And Grommet Material:
    CR-Elastomere
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Contact Type:
    AWG Crimp
  • Shell Style:
    Box mounting receptacle (rear mount, threaded holes in flange)
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Mating Cycles:
    500 min
  • Contact Material:
    Copper Alloy
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Coupling Torque:
    Closing: 19 Nm max / Opening: 1,03 Nm min
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Wire Stripping (Size 500/0):
    13,7 mm
  • Number of Contacts:
    2 contacts size 0, 3 contacts size 12
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Shell Size:
    32
  • Wire Cross Section:
    AWG 0 (Size 0), AWG 14/12 (Size 12)
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Contact Plating:
    Hard silver
  • Shielding:
    No
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Resistance (Size 500/0):
    0,2 mΩ
  • Gender:
    Socket
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks can ship 9/2/26
Backorder
Price (USD)
Qty
Unit Price
25
$211.39
50
$111.57
75
$76.73
100 +
$75.19
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!